| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2098269-8 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .996 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31 mm |
| Width: | 1.024 in, 26 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 10 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 3-2098269-8 |
| SKU: | AMP3-2098269-8 |
3-2098269-8
| Heilind Number: | AMP3-2098269-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2098269-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Generation Y Connector System, a versatile housing designed for female terminals in automotive applications. With two rows and a 2.54mm pitch, this connector ensures reliable signal transmission. Featuring a polarization option and constructed from durable PBT GF material, it guarantees secure and efficient connectivity. With a sealable design and operating temperature range of -40 to 125°C, it's ideal for harsh environments. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector system, measuring 1.22 inches in height and 1.024 inches in width, offers flexibility in installation. Its integrated primary locking feature ensures a secure fit, while RoHS compliance underscores its environmental responsibility. Perfect for automotive circuit applications, this connector system is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035170-1 | ![]() |


