2035170-1
CONTACT,FEMALE, 0.64, 20-22, C
This female contact features a 0.64 size, suitable for 20-22 AWG wire. With a crimp termination method and tin plating, it ensures a secure and efficient connection. Operating within a wide temperature range of -40 to 125°C, it is ideal for automotive, truck, bus, and off-road applications. The F-Crimp design and Clean Body locking feature provide added durability and reliability. RoHS compliant, this contact offers a high level of quality and environmental responsibility. Perfect for use in automotive connectors and accessories, it is a crucial component for maintaining optimal performance in various vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035170-1 |
Amperage: | 8 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035170-1 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm |
Mating Tab Width: | .8 mm |
Wire Insulation Diameter: | 1.5 - 1.85 mm / .06 - .072 in |
Wire Size Search: | 20 AWG / 22 AWG / .35 mm² / .4 mm² / .5 mm² |
Customer Preferred Contact: | Yes |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | P-23-024101 - Tool/Process Transfer. For China local customer requirement Generation Y, the new duplication production tool (11-0571422 ) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool , it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. EMEA customer do not need to change part, only keep original EMEA part. The identification of Suzhou production part is that there are die - identification marked as below (See the attachment). |
Download |
01/18/2023 | P-22-023621 - Product Improvement. TE Part Numbers listed will be changing reel quantity and MOQ. The manufacturing process will not change. There will be no change to shipping location. The change will not impact form, fit or function of the concerned products. |
Download |
04/04/2016 | P-16-012507 - Product improvement. Lubricant changed from NYETACT 561J-50-AG to NYETACT 568J-50-UV. | Download |