3-2106431-3
Connector, SMT-IDC PASS THRU, 3 POS, 24
Discover seamless connectivity with our Surface Mount SMT-IDC Pass Thru Connector, an essential component for your power circuit applications. With a 3-position layout and 4mm pitch, it ensures efficient power transmission. This Receptacle Connector, designed for board mount assembly, boasts UL 1977 and CSA certifications for quality assurance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliable performance in various environments. Featuring tin contact plating and accepting 22-24 AWG wire sizes, it offers superior conductivity. Its industrial-grade construction and RoHS compliance make it a sustainable choice for your projects. Whether you're designing lighting systems or electronic devices, this Connector Assembly, part of our Insulation Displacement Connectors Closed End series, is a versatile solution. Elevate your connectivity game with this high-quality connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2106431-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.45 ;1.45 mm |
Contact Amperage: | 6 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 22 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 3-2106431-3 |
SKU: | AMP3-2106431-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |