3-2176186-3

Heilind Number:AMP3-2176186-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176186-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 56K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176186-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176186-3

Detailed Description

Enhance your electronic projects with our CRGH1206 power resistor, a high-quality component that guarantees precision and reliability. With a resistance of 56 KΩ and a power rating of .5 W, this surface mount resistor is perfect for applications requiring efficient power management. Its compact 1206 size and solder termination make installation a breeze, while its 1% tolerance ensures accurate performance. Operating at a rated voltage of 200 V, it's ideal for a wide range of circuit designs. Crafted with thick film technology, it offers durability and stability. Trust in our Surface Mount Resistor to deliver consistent and optimal performance in your projects.