3-2176215-3
CPF A 0402 22K1 0.1% 25PPM 1K RL
Enhance your precision circuitry with our CPF A 0402 22.1 KΩ surface mount resistor. Measuring just 1 x .5 x .3 mm, this compact component boasts a power rating of .063 W and a tight tolerance of .1%. Its thin film element ensures reliable performance, while its solder termination type facilitates easy installation. With a resistance of 22.1 KΩ and a low temperature coefficient of 25PPM, it's ideal for applications requiring high accuracy. RoHS compliance further underscores its quality and environmental responsibility. Elevate your electronic designs with this essential component from our Surface Mount Resistors lineup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2176215-3 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 22.1 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176215-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 3-2176215-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |