4-2176215-5
CPF A 0402 68K 0.1% 25PPM 1K RL
Enhance circuit performance with our CPF A 0402 precision resistor, featuring a resistance of 68 KΩ with a tight tolerance of 0.1%. This thin film resistor ensures accuracy in critical applications, with a low power rating of .063 W and a low temperature coefficient of 25PPM. Designed for surface mount installation, it boasts a compact 0402 size, measuring just 1 x .5 x .3 mm. With solder termination and RoHS compliance, this component is both reliable and environmentally friendly. Perfect for demanding electronic designs, the Surface Mount Resistors series delivers exceptional quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176215-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 68 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176215-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176215-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |