3-2176308-7

Heilind Number:AMP3-2176308-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176308-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5R49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176308-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.49 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176308-7

Detailed Description

Enhance the precision and efficiency of your electronic circuits with this RP 1E 0.1W thin film resistor. Featuring a resistance of 5.49 Ω with a tolerance of 0.1%, this compact 0402-sized component is designed for surface mount applications. Operating at a rated voltage of 50V and a power rating of 0.1W, it ensures reliable performance in diverse circuitry. With a low temperature coefficient of 25PPM and two solder terminations, it offers stable and secure connectivity. Trust in its quality construction and surface mount compatibility for seamless integration into your projects.