3-2176367-9

Heilind Number:AMP3-2176367-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176367-9
ECAD Model:
3D Model

Description:

RQ 0603 11K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176367-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:11.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176367-9

Detailed Description

Enhance precision in your electronic designs with this ultra-compact surface mount resistor. Featuring a resistance of 11.5 KΩ with a remarkable tolerance of 0.1%, this thin film element ensures optimal performance. Operating at a power rating of 0.15 W and 75 V, it's ideal for high-precision applications. With solder termination and surface mount mounting style, installation is a breeze. Measuring just 1.55 x 0.8 x 0.45 mm, this resistor is perfect for space-constrained projects. Trust in its reliability, with a low 10PPM resistance temperature coefficient. Upgrade your circuitry with this high-quality component, essential for maintaining accuracy in your designs.