| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176368-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 115 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176368-6 |
3-2176368-6
| Heilind Number: | AMP3-2176368-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176368-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our precision 0603 thin film surface mount resistor. Featuring a resistance of 115KΩ with a tolerance of 0.1%, this high-quality component ensures accurate and reliable performance. With a rated voltage of 75V and a power rating of .15W, it's suitable for a variety of applications. Its compact size of 1.55 x .8 x .45 mm and solder termination make it easy to integrate onto PCBs. RoHS compliant and offering a low temperature coefficient of 10PPM, you can trust in its environmental sustainability and stability. Ideal for demanding circuitry, this resistor is a must-have for any electronic enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


