3-2176369-3

Heilind Number:AMP3-2176369-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176369-3
ECAD Model:
3D Model

Description:

RQ 0603 86R6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176369-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:86.6 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176369-3

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0603 thin film resistor. With a resistance of 86.6 ohms and a tolerance of 0.1%, this high-quality component ensures accurate performance in a miniature 1.55 x 0.8 x 0.45 mm package. Operating at a rated voltage of 75V and power rating of 0.15W, it's ideal for demanding applications. RoHS compliant and featuring solder termination, this surface mount resistor guarantees both performance and environmental responsibility. Trust in its 10PPM stability and 5K reel quantity for consistent, reliable operation in your designs.