| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176371-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176371-3 |
3-2176371-3
| Heilind Number: | AMP3-2176371-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176371-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, designed for optimal performance in surface mount applications. With a resistance of 10 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation. The rated voltage of 75 V and power rating of .15 W make it suitable for a wide range of electronic devices. Measuring just 1.55 x .8 x .45 mm, it offers space-saving convenience without compromising on quality. Trust in its reliability and low temperature coefficient of 10PPM to meet your demanding requirements. Perfect for professional and DIY projects alike, this resistor is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


