3-2176372-9

Heilind Number:AMP3-2176372-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176372-9
ECAD Model:
3D Model

Description:

RQ 0603 124K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176372-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:124 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176372-9

Detailed Description

Introducing a high-precision resistor for your electronic projects, this component is designed for optimal performance in surface mount applications. With a resistance rating of 124 KΩ and a tolerance of 0.1%, it ensures accuracy in circuitry. Operating at a power rating of .15 W and a voltage of 75 V, it is reliable for various power requirements. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, allows for space-efficient installation. Constructed with a thin film element, it offers stability and durability. Whether for industrial or hobbyist use, this surface mount resistor guarantees quality and performance in every application.