| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176374-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176374-9 |
3-2176374-9
| Heilind Number: | AMP3-2176374-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176374-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with our RQ 0805 surface mount resistor. Featuring a resistance of 267 ohms with a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. With a power rating of 0.2W and a rated voltage of 100V, it is suitable for a wide range of applications. Its compact 2 x 1.25 x 0.5mm dimensions make it ideal for space-constrained designs, and its solder termination type allows for easy installation. Trust in the quality and reliability of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


