| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176375-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.37 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176375-1 |
3-2176375-1
| Heilind Number: | AMP3-2176375-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176375-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision surface mount resistor. Measuring at a compact 2 x 1.25 x 0.5 mm, it provides a reliable resistance of 2.37 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it ensures optimal performance in a variety of electronic applications. With a thin film element and solder termination, it guarantees durability and stability. Perfect for intricate designs and high-accuracy requirements, this resistor is a must-have for any electronics enthusiast or professional.


