| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176377-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176377-2 |
3-2176377-2
| Heilind Number: | AMP3-2176377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176377-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RQ 0805 thin film resistor. With a resistance value of 280KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 100V and power rating of .2W, this surface mount resistor is suitable for various circuit designs. Its compact 0805 package and solder termination make it easy to integrate onto PCBs. Trust in its reliability and quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


