| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176381-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176381-4 |
3-2176381-4
| Heilind Number: | AMP3-2176381-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176381-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this 0805 surface mount resistor. With a resistance of 27.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in your circuitry. Operating at a power rating of 0.2 W and a rated voltage of 100 V, this thin film resistor is suitable for a wide range of applications. Its solder termination and compact 2 x 1.25 x 0.5 mm dimensions make it easy to integrate onto your PCB. Achieve optimal performance with this high-quality component, perfect for demanding electronic designs.


