| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176385-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176385-5 |
3-2176385-5
| Heilind Number: | AMP3-2176385-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176385-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, crafted for optimal performance in a compact 1206 package. With a resistance of 2.61 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation even in demanding applications. Rated for up to 200 V and 0.4 W, this surface mount resistor is a powerhouse in a miniature form, measuring just 3.1 x 1.55 x 0.55 mm. Its thin film element guarantees stability and low noise, while the solder termination offers easy installation. Ideal for use in various electronic projects, this component is a must-have for any discerning engineer or hobbyist.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 3-2176390-5 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


