| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176387-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 316 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176387-7 |
3-2176387-7
| Heilind Number: | AMP3-2176387-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176387-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision surface mount resistor, offering a resistance of 316 KΩ with a tolerance of 0.1%. This reliable component, featuring a thin film element, is designed for high performance, ensuring accuracy in circuitry. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x .55 mm, it is compact and easy to integrate, with solder termination for secure attachment. RoHS compliance further guarantees its environmental responsibility. Elevate your designs with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176392-7 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


