3-2176389-2

Heilind Number:AMP3-2176389-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176389-2
ECAD Model:
3D Model

Description:

RQ 1206 226R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176389-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:226 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176389-2

Detailed Description

Upgrade your circuitry with our high-performance precision resistor. This thin film surface mount resistor boasts a resistance value of 226 ohms with a tolerance of just 0.1%, ensuring accurate and reliable operation. Rated for 200 volts and with a power rating of 0.4 watts, it's suitable for a wide range of applications. With a low temperature coefficient of 10PPM, you can count on stable performance over time. Its compact 1206 package size and solder termination make it easy to integrate into your design. Trust in the quality of our surface mount resistor for optimal electronic performance.