| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176391-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 30.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176391-9 |
3-2176391-9
| Heilind Number: | AMP3-2176391-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176391-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 1206 surface mount resistor. This thin film element boasts a resistance of 30.9 KΩ, ensuring reliable performance in a variety of applications. With a tolerance of 0.1% and low temperature coefficient of 10PPM, it guarantees accurate and stable operation. The compact 1206 size and surface mount termination make it easy to integrate, while its power rating of 0.4 W and 200 V rated voltage provide ample capability. Trust in the quality of our SMD resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


