3-2176412-6

Heilind Number:AMP3-2176412-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176412-6
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 150R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176412-6
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176412-6

Detailed Description

Elevate your circuitry with our high-performance axial leaded resistor. Boasting a robust 5W power rating and a resistance of 150Ω, this component ensures reliable operation even under heavy loads. Its compact 17.5 x 6.5mm dimensions make it easy to integrate into your designs, while the tinned copper leads provide secure and efficient connectivity. With a rated voltage of 500V and a tolerance of 5%, this resistor delivers precision and stability in diverse applications. Crafted from metal oxide film with a temperature coefficient of ±350 ppm/°C, it guarantees optimal performance across varying operating conditions. Trust in the quality and durability of this RoHS-compliant resistor for your through hole mounting needs.