3-2176414-0

Heilind Number:AMP3-2176414-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176414-0
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176414-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176414-0

Detailed Description

Enhance your electronic projects with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 330Ω, it ensures reliable operation even in demanding applications. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees accurate and stable performance. Measuring 32 x 8.5mm, this resistor is designed for easy installation. Its tinned copper leads and a rated voltage of 750V provide secure and efficient connectivity. Operating smoothly within a wide temperature range of -55 to 155°C, it's ideal for diverse industrial and DIY projects. Crafted with high-quality materials and offering RoHS compliance, it meets stringent standards for environmental responsibility. Upgrade your circuitry with this through-hole resistor, a perfect choice for professionals and enthusiasts alike.