3-2176416-4

Heilind Number:AMP3-2176416-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176416-4
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176416-4
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176416-4

Detailed Description

Enhance your electronic circuitry with this high-performance Through Hole Resistor. Boasting a robust power rating of 9W and a resistance of 1.2KΩ, it ensures reliable and efficient operation in a wide range of applications. With a rated voltage of 750V and operating temperature range of -55 to 155°C, this resistor is designed to withstand harsh environmental conditions. Its metal oxide film element, with a tolerance of 5% and temperature coefficient of ±350 ppm/°C, guarantees precision and stability in your circuit design. Featuring axial leaded mount type and tinned copper leads termination, installation is a breeze. RoHS compliant for environmental responsibility, this resistor is a must-have component for any electronics enthusiast or professional.