| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213765-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2213765-3 |
3-2213765-3
| Heilind Number: | AMP3-2213765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213765-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 SPL 5A SPOT LED in vibrant green, designed for seamless integration on panels. Boasting a vertical mount angle and SPDT contact configuration with silver plating, this push button switch ensures reliable performance. The round actuator offers easy operation for turning on and off, while the 12V rated voltage and 5A amperage guarantee efficient power delivery. Compliant with RoHS regulations, it's a sustainable choice for your lighting needs. Elevate your setup with this sleek and functional switch, perfect for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


