| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213766-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2213766-9 |
3-2213766-9
| Heilind Number: | AMP3-2213766-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213766-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 SPL 5A Power LED Switch in striking blue. Designed for vertical mounting, this SPDT switch features a round actuator for easy operation, toggling between on and off modes. With a rated voltage of 250 VAC and RoHS compliance, it ensures reliable performance while meeting environmental standards. Perfect for applications requiring illuminated switches, elevate your setup with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


