3-2213767-3

Heilind Number:AMP3-2213767-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2213767-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A MOVE RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213767-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213767-3

Detailed Description

Enhance your control panel with the AV19 SPL 5A Move Ring LED Green 12V Push Button Switch, offering a sleek and functional design for effortless operation. Crafted with a silver contact plating, this switch ensures reliable performance, while its vertical mount type and SPDT contact configuration make it versatile for various applications. Featuring a round actuator and an On-Off switch operation, it provides easy and intuitive use. With its rated voltage of 250 VAC and RoHS compliance, it guarantees safety and environmental responsibility. Illuminate your workspace with its vibrant green LED, adding both style and visibility to your setup. Upgrade your switching experience with this high-quality push button switch.