| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2229794-1 |
| Series: | Dynamic 3000 Series |
| Amperage: | 12.7 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .295 in, 7.5 mm |
| Block Type: | Standard |
| Number of Positions: | 3 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 14 - 22 AWG, .32 - 2.1 mm² |
| Rated Voltage: | 300 V AC |
| SKU: | AMP3-2229794-1 |
3-2229794-1
| Heilind Number: | AMP3-2229794-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2229794-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our D3950 REC 3POS 1ROW X KEY MARKED terminal block from the Dynamic 3000 Series. With a high amperage rating of 12.7 A, this block is perfect for power and signal connections. Its copper alloy contacts ensure reliable conductivity, while the standard block type and 7.5 mm pitch make for easy installation on PCBs. Featuring three positions in a single row, it accommodates wire sizes ranging from 14 to 22 AWG. Operating effectively in temperatures from -30 to 105°C, this block is suitable for a wide range of applications. Rated for 300 V AC, it provides a secure and durable connection. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your terminal block solution with this efficient and reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2229803-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2019 | P-19-017252 - Manufacturing location change. Part Numbers will be transferred to TE Suzhou Plant (TECC) on June 2019. TECC will start Mass Production on July 2019. TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. | Download | |||


