3-2299282-2
POD-LOK 250 STR. AWG 18-14 PTPBR GF
Enhance your electrical connections with our POD-LOK 250 Straight Receptacle. Engineered for optimal performance, this contact terminal is crafted from durable brass with a pre-tin plating for corrosion resistance. Suitable for wire sizes 14-18 AWG, it ensures secure crimping with its F-Crimp design and open barrel construction. Its Positive Lock feature guarantees a reliable connection, while its straight orientation and 6.35mm tab width make installation easy. Operating in temperatures ranging from -40 to 110°C, it's perfect for various applications. RoHS compliant and suitable for HVAC use, this receptacle is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2299282-2 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, 1 - 2 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .16 in, 3 - 4 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP3-2299282-2 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .0157 in |
Voltage (Max): | 600 V |
UL Rating: | Recognized |
CSA Certified: | No |
UL Flammability Rating: | UL 94V-0 |
RU (UL Component Program): | No |
Wire Insulation Support: | With |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |