3-2834074-2
2P PLUG, MINIATURE WATERPROOF CONN,RED
Introducing our SlimSeal Miniature Connectors, meticulously designed to streamline your connectivity needs. With a compact form factor and a single row configuration, these connectors offer seamless integration for various applications. Engineered to meet UL 94V-0 standards for superior safety, they can handle an amperage of 5A at 400V AC, ensuring reliable performance. Featuring a crimp termination method and a pitch of 2.5mm, they facilitate easy installation. Suitable for wire sizes ranging from 18 to 22 AWG, these connectors guarantee a secure and efficient connection. Operating flawlessly in temperatures from -40°C to 105°C (-40°F to 221°F), they are ideal for industrial environments. With a sealable design and circuit identification feature, these connectors prioritize functionality and convenience. RoHS compliant and offering a connector system for wire-to-wire applications, they are a versatile solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2834074-2 |
Series: | SlimSeal Miniature Connectors |
Amperage: | 5 A |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-2834074-2 |
SKU: | AMP3-2834074-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download |