3-2834182-5
2P,PLUG CABLE ASSY-200MM,WHITE,TIN
Introducing the SlimSeal Standard Connector Series, offering a reliable solution for your lighting connectivity needs. These plugs, with a pitch of 2.5 mm (.098 in), are designed for seamless wire-to-wire connection, featuring a white housing color for easy identification. With a voltage rating of 400 V AC/DC and a contact amperage of 5 A, they ensure efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are suitable for various industrial applications. Sealable for added protection, they guarantee durability in challenging environments. RoHS compliant and suitable for lead-free solder processes, the SlimSeal Standard Connectors are the perfect choice for your lighting projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2834182-5 |
Series: | SlimSeal Standard Connectors |
Gender: | Plug |
Pitch: | .098 in, 2.5 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Style: | Socket |
Part Aliases: | 3-2834182-5 |
SKU: | AMP3-2834182-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |