3-330808-8
SOCKET,MIN-SPR W/KO AU SER-1
Enhance connectivity with this high-quality SOCKET featuring a MIN-SPR design with KO AU SER-1 specifications. Designed for Series 3 applications, it offers a reliable amperage of 5 A ideal for power and signal transmission. The termination method of Through Hole - Press-Fit ensures secure and efficient installation on PCBs with a thickness ranging from .031 to .125 inches. Crafted with precision, the contact material of Beryllium Copper guarantees optimal conductivity, while the Gold Flash over Nickel sleeve plating adds durability. With a Zero profile and .142-inch socket length, it is suitable for various electronic devices. RoHS compliant and operating in a wide temperature range from -65 to 125°C, this SOCKET is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-330808-8 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .041 in, 1.04 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .162 mm², 25 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .142 in, 3.61 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Gold Flash over Nickel |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Knockout Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 3-330808-8 |
SKU: | AMP3-330808-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. LTB 1/14/22 |
Download |