3-42642-3
AMP-IN TERM IS 22-20 010PTBR
Enhance your PCB connections with our AMP-IN TERM 22-20 010PTBR, a reliable crimp terminal designed for 20-22 AWG wire sizes. Featuring a straight receptacle orientation and tin contact plating, this terminal ensures secure and efficient connectivity. With RoHS compliance and high-quality construction, it's ideal for various electronic applications. Upgrade your assembly process with this essential component for Crimp Quick Disconnect Tab Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-42642-3 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 20 - 22 AWG, .3 - .6 mm² |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP3-42642-3 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Terminal Size: | Miniature |
Underplating Material: | None |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
PCB Hole Diameter: | 1.83 mm / .072 in |
Height Above PC Board: | 10.21 mm / .402 in |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Extension Below Board: | 2.29 mm / .09 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Discrete Wire |
Support Style: | Open Barrel |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -30 - 105 °C / -22 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |