3-521072-2

ULTRA-FAST 250 ASY REC 16-14 AWG TPBR

Upgrade your electrical connections with our Ultra-Fast 250 Asymmetric Receptacle, designed for efficient termination of 16-14 AWG wires. Crafted from durable brass with a corrosion-resistant tin plating, this straight orientation receptacle ensures secure and reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its closed barrel design and F-Crimp compatibility offer easy and sturdy wire termination, catering to wire sizes of 1.31-2.08 mm². With a nylon insulation material and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for various applications, this receptacle is a must-have in your toolkit. Upgrade your electrical connections with our Ultra-Fast 250 Asymmetric Receptacle, designed for efficient termination of 16-14 AWG wires. Crafted from durable brass with a corrosion-resistant tin plating, this straight orientation receptacle ensures secure and reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its closed barrel design and F-Crimp compatibility offer easy and sturdy wire termination, catering to wire sizes of 1.31-2.08 mm². With a nylon insulation material and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for various applications, this receptacle is a must-have in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-521072-2
Series: Ultra-Fast 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 21.75 mm, .855 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 16 AWG, 1.31 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Closed
Accepts Wire Insulation Diameter: .16 in, 4.06 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP3-521072-2
Fully Insulated: Yes
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/13/2013 E-13-007816 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. Download