63896-1
Cut Strip - FASTON 250 RECEPTACLE 16-12 AWG BR
Enhance your wiring projects with our Cut Strip FASTON 250 Receptacle. Crafted from durable brass, this high-quality terminal is designed for 16-12 AWG wires, ensuring reliable connectivity in a variety of applications. Measuring .75 inches in length, it features a 6.35 mm compatible tab width and .81 mm tab thickness, accommodating a range of connectors. The open barrel design allows for easy installation, while its RoHS compliance guarantees environmental responsibility. Trust in the performance and versatility of this Ultra-Fast 250 series receptacle for all your electrical needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63896-1 |
Series: | Ultra-Fast 250 |
Overall Length: | .75 in, 19.05 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63896-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |