2151032-2
OCEAN_2.0_APPLICATOR-S-205D
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-205D, a versatile tool designed for efficient application tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers precise control and flexibility for various projects. Operated pneumatically, it ensures smooth and consistent performance. With its ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in a variety of industries, this applicator is a valuable addition to any workspace. Elevate your workflow with this high-quality tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151032-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151032-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2019 | E-19-005049 - Product Improvement. OCEAN 2.0 applicator 2151470, 2151469, 2151326, 2151049, 2151034, and 2151032 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
03/29/2019 | E-18-017780 - Product Improvement. OCEAN applicator 2151032 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
12/22/2016 | E-16-015863 - Product Improvement. Shear insert changed. | Download |
08/31/2015 | E-15-011866 - Product Improvement. Updated hardware per manufacturing request. | Download |