9-520132-2

ULTRA-FAST 250 ASY FLAG REC 16-14 TPBR

Upgrade your connections with our Ultra-Fast 250 Asymmetric Flag Receptacle Terminals, designed for seamless performance in 14-16 AWG wire applications. Crafted with durable brass and plated with tin, these terminals ensure reliable conductivity. The black nylon insulation material guarantees safety and longevity, while the closed barrel design offers secure crimping. With a wide operating temperature range of -40 to 110°C, they are suitable for various environments. Featuring a 6.35mm compatible tab width, these receptacles are perfect for quick and efficient installations. RoHS compliant, they meet international standards for environmental responsibility. Elevate your wiring projects with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-520132-2
Color: Black
Series: Ultra-Fast 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 16.05 mm, .632 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 16 AWG, 1.31 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Closed
Accepts Wire Insulation Diameter: .185 in, 4.7 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP9-520132-2
Fully Insulated: Yes
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 600 V
UL Rating: Listed
CSA File Number: LR7189
UL Flammability Rating: UL 94V-2
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Discrete Wire
Insertion Force: Low
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: