3-640108-1
AMP-IN, MINI 26-22 008PTLPHBZ
Enhance your connectivity with our AMP-IN Mini 26-22 008PTLPHBZ Crimp Pin Terminals. Featuring a straight orientation and tin contact plating, these terminals are designed for secure and reliable wire termination with 22-26 AWG cables. Their stud mount mounting style and straight terminal angle offer ease of installation. With a bright finish and RoHS compliance, they guarantee high performance while meeting environmental standards. Perfect for PCB applications, these terminals are a must-have for any project requiring efficient and durable connectivity solutions. Elevate your connection game with these premium quality components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-640108-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Wire Size: | .12 - .4 mm², 22 - 26 AWG |
Mounting Style: | Stud Mount |
Finish: | Bright |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP3-640108-1 |
Plating Material: | Pre-Tin |
Stud Hole: | No |
Terminal Type: | PCB Pin |
Terminal Size: | Miniature |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.54 mm / .06 - .1 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 1.35 mm / .053 in |
Extension Below Board: | 3.43 mm / .135 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |