3-641120-3

03P MTA156 HDR ASSY FL/ST LF

Enhance power connectivity in your electronic devices with our MTA 156 series board mount connector. Designed for reliability, it meets CSA and UL standards, ensuring safe operation. The thermoplastic polyester housing with copper alloy contacts offers durability and efficient power transfer. With a pitch of 3.96mm, it's ideal for power applications with a voltage rating of 600V AC and a current rating of 7A. The gold-plated contacts ensure low contact resistance, while the tin-plated termination guarantees secure soldering. Its compact design, with a single row and three positions, is perfect for space-constrained PCBs. The natural housing color and vertical mount orientation provide versatility in installation. Suitable for a wide range of appliances, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your power connections with this high-quality board mount header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641120-3
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.8 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:3
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-641120-3
SKU:AMP3-641120-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: