3-641217-7
07P MTA156 CONN ASSY 18AWG ORA
Enhance power connectivity with this MTA 156 series Connector Assembly, designed for optimal performance in various applications. Featuring a durable Nylon 6/6 housing in vibrant orange, it ensures secure cable mount installation with insulation displacement crimp termination. The gold-plated female contacts offer reliable conductivity, suitable for 18 AWG stranded wires. UL and CSA standards compliance guarantees safety and quality, while the 600V AC voltage rating accommodates high-power requirements. With a compact rectangular shape and inline contact layout, this connector is ideal for power circuit applications. Its 7A contact amperage and operating temperature range of -55 to 105°C (-67 to 221°F) make it versatile for use in demanding environments. Packaged in quantities of 250, it's a convenient and economical choice for various projects. The connector's RoHS compliance ensures environmental responsibility, while its agency certifications (LR 7189, E28476) provide additional assurance of performance and reliability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-641217-7 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 250 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 7 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | 1.092 in, 27.74 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 7 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-641217-7 |
SKU: | AMP3-641217-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |