3-641219-2

02P MTA156 CONN ASSY 22AWG LF

Easily connect power and signal wires with our MTA 156 series connector, featuring a durable nylon housing in vibrant red. With CSA and UL standards met, it ensures reliable performance in various applications. The cable mount design with insulation displacement crimp termination method offers easy installation, while the strain relief included provides added security. Socket contact type with gold plating allows for efficient power transmission, and with a voltage rating of 600V AC and contact amperage of 7A, it's suitable for demanding environments. With a package quantity of 500, it's ideal for bulk projects. RoHS compliant and with an operating temperature range of -55 to 105°C, it guarantees both safety and reliability. Perfect for appliances, printed circuit boards, and wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641219-2
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:2
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:2
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 - 1.77 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641219-2
SKU:AMP3-641219-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2023PCN-23-164441 - Manufacturing location change. Manufacturing location change

Download
03/01/2020E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.
Download