3-641210-2

02P MTA156 HDR FLRA FB 30AU LF

Enhance power connectivity with our MTA 156 series connector, designed for robust performance in a variety of applications. UL and CSA standards compliance ensure safety and reliability, while the durable Polyester - GF housing and Copper Alloy contacts guarantee longevity. With a contact amperage of 7A and a voltage rating of 600V AC, this Through Hole - Solder termination connector is ideal for power circuit applications. Its compact design, featuring a single row with two inline contact positions, offers efficient board mounting. The gold-plated contact mating area provides optimal conductivity, while the UL 94V-0 flammability standard ensures fire safety. Suitable for a wide operating temperature range of -55 to 105°C (-67 to 221°F), this connector is perfect for use in demanding environments. Its friction lock mating retention and vertical mount orientation further enhance stability. With a package quantity of 2000, it's ideal for bulk installations. RoHS compliant and featuring matte termination plating finish, this connector is not only high-performing but also environmentally friendly. Upgrade your power connections with this reliable and versatile header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641210-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.8 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-641210-2
SKU:AMP3-641210-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: