3-641524-9

09P MTA156 POST CON ASSY LF

Introducing our MTA 156 Connector Assembly, a versatile and reliable solution for your signal circuit applications. This plug connector, with a housing made of durable Nylon 6/6 material in eye-catching red, meets CSA and UL standards for safety and performance. Featuring a cable mount design for easy installation, it is suitable for use with 22 AWG stranded wires. With a pitch of 3.96mm (.156 inches) and a contact layout in-line, it offers efficient connectivity. The tin-plated tab contacts ensure excellent conductivity, with a contact amperage rating of 7A and a voltage capacity of 600V AC. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various environments. With a package quantity of 900, it's ideal for bulk applications. This connector assembly is RoHS compliant, confirming its environmental responsibility. Whether in appliances or other electronic devices, trust in the quality and performance of our MTA 156 Connector Assembly for seamless connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641524-9
Series:MTA 156
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Shape:Rectangular
Package Quantity:900
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:9
Housing Color:Red
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.37 mm, .487 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:1.01 in, 25.65 mm
Mating Retention:Without
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Tab Housing
Number of Cavities:9
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641524-9
SKU:AMP3-641524-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: