3-644457-3

03P MTA100 HDR ASSY R/A NARROW

Enhance your PCB connectivity with our MTA 100 series right-angle board mount header. Featuring a durable polyester housing and copper alloy contacts with tin plating, this connector ensures reliable signal transmission. With three contacts in a single row, it's perfect for various circuit applications. The UL 94V-0 rated material guarantees safety and compliance. Solder termination method and a 2.54mm pitch offer easy installation on your PCB. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. Whether for appliances or other electronic devices, this narrow-profile connector is a versatile solution. RoHS compliant and certified by UL and CSA agencies, you can trust in its quality and performance. Upgrade your system with this efficient wire-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644457-3
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Profile:Narrow
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.25 in, 6.35 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.388 in, 9.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.26 in, 6.6 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644457-3
SKU:AMP3-644457-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: