3-644457-6

06P MTA100 HDR ASSY R/A NARROW

Elevate your PCB connectivity with our MTA 100 Series 6-Contact Right Angle Header. Designed for seamless board mounting, this header boasts a durable Polyester-GF housing in a natural color, meeting UL 94V-0 flammability standards for enhanced safety. With a narrow profile and a pitch of 2.54mm, it's perfect for compact applications. Each contact features a robust Copper Alloy construction with Tin plating for reliable signal transmission. Operating in a wide temperature range from -55 to 105°C, this header is ideal for various environments. Whether you're working on appliances or other electronic devices, this RoHS-compliant connector guarantees high-quality performance. Upgrade your PCB assemblies with this versatile and dependable header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644457-6
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Profile:Narrow
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.25 in, 6.35 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:17.48 mm, .688 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.26 in, 6.6 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644457-6
SKU:AMP3-644457-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: