3-644460-3

03P MTA156 CONN ASSY 18AWG ORA

Elevate your power and signal connections with this MTA 156 Cable Mount Connector. Designed for optimal performance, it features insulation displacement crimp termination, copper alloy contacts with gold plating, and a durable nylon housing in a vibrant orange color. With a compact profile and a locking ramp for secure mating, this connector ensures reliable connectivity in various appliances and printed circuit board applications. Meeting CSA and UL standards for safety and quality, it offers a maximum voltage of 600V AC and can accommodate 18 AWG stranded wire. With a package quantity of 500, it's perfect for bulk installations. RoHS compliant and boasting a wide operating temperature range, this connector is a versatile and dependable choice for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644460-3
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:3
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:3
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 - 1.77 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-644460-3
SKU:AMP3-644460-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/03/2023PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings.
Download
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
05/31/2014E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download