Enhance power connectivity with our UMNL PIN 20-14 AUBR L/P, a reliable contact accessory from the Universal MATE-N-LOK series. Ideal for cable mount applications, this brass pin features a durable crimp termination method, ensuring secure and efficient performance. With CSA and UL standards met, it guarantees quality and safety in power circuit applications. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Its gold-plated mating area offers excellent conductivity, while nickel plating enhances durability. With a contact amperage of 19A and wire size compatibility ranging from 14 to 20 AWG (.5 to 2 mm²), it's versatile for different power needs. Each package contains 1000 pieces, making it convenient for large-scale projects. RoHS compliant and VDE tested, it meets international regulatory requirements. Upgrade your wire-to-wire connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350547-7
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .13 in, 1.52 - 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:350547-7
SKU:AMP350547-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/12/2018P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao.Download