3-644611-4

04P MTA156 HDR POL WO PEGS LF

Enhance power connectivity in your electronic designs with our MTA 156 series board mount connector. This single-row connector, featuring four positions for inline contact layout, is crafted with durable thermoplastic polyester housing in a natural color. With UL 94V-0 flammability standard compliance and CSA/UL certifications, it ensures safety and reliability in operation. The copper alloy contacts plated with tin guarantee efficient power transmission, with a maximum voltage rating of 600V AC and a current capacity of 7A. Its through-hole solder termination method and vertical mount orientation facilitate easy installation on a 1.57mm thick PCB. The header type connector, with a mating post length of 11.43mm and mating retention for secure connections, is suitable for various power applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for use in diverse environments. RoHS compliant and designed for quality performance, this connector is a vital component in power systems for appliances and other electronic devices. Packaged in a quantity of 500, it offers convenience for large-scale projects. Upgrade your power connectivity solutions with this reliable and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644611-4
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.72 mm, .619 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:None
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-644611-4
SKU:AMP3-644611-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/08/2019E-19-009625 - Product Improvement. Dimensional tolerance change from .073 (+.005/-.010) to (+.005/-.015).Download