3-644860-2

02P MTA156 CONN ASSY 18AWG LF

Introducing our MTA 156 series connector, a versatile and reliable solution for power applications. This UL and CSA certified connector features a durable nylon housing in sleek black, suitable for cable mount installation with strain relief included. Its insulation displacement crimp termination method ensures secure connections for stranded wires up to 18 AWG. With a voltage rating of 600 V AC and contact amperage of 7 A, this connector is built for high-performance. The inline contact layout, socket type, and 90° cable exit angle offer flexibility in design, while the locking lance contact retention provides added security. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets international standards for safety and environmental responsibility. Whether for appliances, power supplies, or other applications, this connector assembly is a trusted choice for wire-to-board connections. With 500 pieces in each package, it offers convenience for large-scale projects. Upgrade your connectivity with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644860-2
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:2
Housing Color:Black
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 µm
Contact Underplating Material:Nickel
Connector Height:.36 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:2
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:.31 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-644860-2
SKU:AMP3-644860-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download