2-647127-2

02P MTA156 SHRD HDR ASSY LF

Experience reliable power connectivity with our MTA 156 series board mount connector. UL and CSA standards compliant, this connector features a single row housing made of durable thermoplastic polyester with copper alloy contacts. With a pitch of 3.96 mm, it offers secure through-hole solder termination for easy installation. Rated for up to 600 V AC, this connector is ideal for power applications. Its black housing color and vertical mount orientation ensure versatile use. With 2 positions, it caters to your power connection needs with precision. The connector's compact profile, with a height of 13.34 mm, makes it suitable for various setups. Designed for a secure connection, it includes PCB retention with tab termination. Operating in a wide temperature range from -55 to 105°C, this header connector is reliable in harsh environments. Whether in appliances or industrial equipment, trust in the quality and performance of our MTA 156 connector for seamless power transmission. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647127-2
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:2
Contact Layout:Inline
Connector Length:10.31 mm, .406 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-647127-2
SKU:AMP2-647127-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: