3-644613-2

02P MTA156 HDR RA PO WO PEG LF

Enhance your power connectivity with our MTA 156 series board mount connector, featuring UL and CSA standards compliance for assured quality. With a housing made of durable thermoplastic polyester in a natural color, it offers reliable performance in a range of applications. The contact pins and tabs, made of copper alloy with tin plating, ensure efficient power transmission at 7A and 600V AC. This connector, with a pitch of 3.96mm, is ideal for power circuit applications and operates in temperatures ranging from -55°C to 105°C. Its right-angle mount orientation and through-hole solder termination method make installation easy, while the polarized lock mating retention type adds security. With a package quantity of 500, it's perfect for bulk projects. RoHS compliant and boasting UL 94V-0 flammability standard, this connector guarantees both performance and safety. Elevate your power connection setup with this reliable and efficient board mount connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644613-2
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:19.81 mm, .78 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.307 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:None
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-644613-2
SKU:AMP3-644613-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: